396-066-556-802

Heilind Number:EDA396-066-556-802
Manufacturer:EDAC
Manufacturer Number:396-066-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-802

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering a total of 66 positions, it ensures reliable and efficient data transfer. The .125-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility, making it an essential component for your connectivity needs in various applications. Explore seamless integration and superior performance with this high-quality Card Edge Connector.