396-066-556-803

Heilind Number:EDA396-066-556-803
Manufacturer:EDAC
Manufacturer Number:396-066-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-803

Detailed Description

Enhance your electronic connectivity with this reliable Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your PCBs. With a current rating of 3 A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, it provides ample connectivity options. With a total of 66 positions, it accommodates multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.