396-066-556-804

Heilind Number:EDA396-066-556-804
Manufacturer:EDAC
Manufacturer Number:396-066-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-804

Detailed Description

Enhance connectivity with our innovative Card Edge Connector, designed for seamless integration in electronic applications. This essential component, crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensures reliable performance even in challenging environments. Featuring dual rows and a total of 66 positions, it offers ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy and precise assembly. The straight mount orientation further simplifies installation. Operable within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various projects in the electronics industry. Elevate your connectivity solutions with this black Card Edge Connector.