396-066-556-807

Heilind Number:EDA396-066-556-807
Manufacturer:EDAC
Manufacturer Number:396-066-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-807

Detailed Description

Enhance connectivity within your circuit boards with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable performance. Its double-row configuration and 66 positions provide ample connectivity options, while a .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in its straight mount orientation for easy installation. Perfect for professional and DIY projects alike, this connector is a vital component in any PCB assembly.