396-066-556-858

Heilind Number:EDA396-066-556-858
Manufacturer:EDAC
Manufacturer Number:396-066-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it ensures reliable performance. The connector boasts two rows with 66 positions, allowing for efficient data transfer. Operating flawlessly in a temperature range from -40 to 105°C, it guarantees stability even in challenging environments. Its straight mount orientation and .125 inch pitch make installation a breeze. Elevate your connectivity game with this essential component.