396-066-558-202

Heilind Number:EDA396-066-558-202
Manufacturer:EDAC
Manufacturer Number:396-066-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer efficient power delivery. Boasting 66 positions, this connector facilitates complex circuitry with ease. Its right-angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.