396-066-558-204

Heilind Number:EDA396-066-558-204
Manufacturer:EDAC
Manufacturer Number:396-066-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees both reliability and aesthetics. With a low amperage rating of 3 A, it's perfect for various applications. Featuring two rows of 66 positions, the connector offers ample space for efficient data transmission. The copper alloy contact material ensures optimum conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. With a right-angle mount orientation, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.