396-066-558-207

Heilind Number:EDA396-066-558-207
Manufacturer:EDAC
Manufacturer Number:396-066-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .125 inches, this connector offers seamless integration on your board. Boasting 66 positions, it facilitates efficient data transfer and power distribution. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for diverse applications. Perfect for professionals in need of top-notch connectors for their projects, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity game and experience seamless performance like never before.