396-066-558-212

Heilind Number:EDA396-066-558-212
Manufacturer:EDAC
Manufacturer Number:396-066-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features black housing made from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in challenging environments. With two rows and 66 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its 3A amperage rating and precise .125-inch pitch for optimal performance. Upgrade your connectivity game with this essential component.