396-066-558-802

Heilind Number:EDA396-066-558-802
Manufacturer:EDAC
Manufacturer Number:396-066-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a 3A amperage rating, it ensures reliable power transmission in any application. Featuring two rows of copper alloy contacts, a .125-inch pitch, and a .2-inch row spacing, it offers precise and efficient board-to-board connectivity. With a total of 66 positions, it provides ample room for your components. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component, a perfect fit for any project requiring reliable and efficient PCB connectivity.