396-066-558-804

Heilind Number:EDA396-066-558-804
Manufacturer:EDAC
Manufacturer Number:396-066-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. Boasting 66 positions and a right-angle mount orientation, it maximizes space efficiency while maintaining ease of access. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various environments.Upgrade your connectivity game with this top-of-the-line connector.