396-066-558-808

Heilind Number:EDA396-066-558-808
Manufacturer:EDAC
Manufacturer Number:396-066-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-808

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 66 positions each, it offers ample room for efficient data transfer. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're working on a personal project or a professional endeavor, this Right Angle mount connector is the perfect solution for your connectivity needs. Elevate your PCB setups with this essential component.