396-066-558-812

Heilind Number:EDA396-066-558-812
Manufacturer:EDAC
Manufacturer Number:396-066-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 66 positions, guarantee secure and efficient data transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in your projects.