396-066-558-858

Heilind Number:EDA396-066-558-858
Manufacturer:EDAC
Manufacturer Number:396-066-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and 66 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its Right Angle mount orientation provides versatility in installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential connector for seamless and reliable board-to-board connections.