396-066-559-803

Heilind Number:EDA396-066-559-803
Manufacturer:EDAC
Manufacturer Number:396-066-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-559-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and style. With its copper alloy contact material and two rows of 66 positions, it effortlessly facilitates high-speed data transfer. The right angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Upgrade your electronics with this essential component, a perfect fit for various applications in the industry.