396-066-559-807

Heilind Number:EDA396-066-559-807
Manufacturer:EDAC
Manufacturer Number:396-066-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for secure board-to-board connections. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 66 positions. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your connectivity with this essential component, perfect for demanding industrial and electronic projects.