396-066-559-808

Heilind Number:EDA396-066-559-808
Manufacturer:EDAC
Manufacturer Number:396-066-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-559-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a 3A amperage capacity, it can handle high power demands with ease. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide a total of 66 positions for seamless integration. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for use in PCB connectors, this card edge connector is a vital component for maintaining smooth and secure electronic connections.