396-066-559-812

Heilind Number:EDA396-066-559-812
Manufacturer:EDAC
Manufacturer Number:396-066-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-559-812

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of 66 copper alloy contacts, it offers seamless data transfer at a 3A amperage. The precise .125-inch pitch and .2-inch row spacing make it easy to integrate into your board-to-board connections. Engineered for versatility, its right-angle mount orientation allows for flexible installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for professional electronic assemblies. Upgrade your setup with this essential component for seamless connectivity.