396-066-559-858

Heilind Number:EDA396-066-559-858
Manufacturer:EDAC
Manufacturer Number:396-066-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-559-858

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers reliable performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 66 positions provide ample room for your circuitry. Its right-angle mount orientation offers versatility in installation, suitable for various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Browse our selection of PCB connectors for more options in enhancing your electronic designs.