396-066-560-258

Heilind Number:EDA396-066-560-258
Manufacturer:EDAC
Manufacturer Number:396-066-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-560-258

Detailed Description

Enhance connectivity on your PCB with this 2-row Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and reliable performance. Crafted with Copper Alloy contacts, it can handle an amperage of 3A, making it suitable for various applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in different environments. With 66 positions available, this connector is a versatile solution for your connectivity needs.