396-066-560-803

Heilind Number:EDA396-066-560-803
Manufacturer:EDAC
Manufacturer Number:396-066-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 positions, it offers ample space for secure connections. Crafted from Copper Alloy, the contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity game with this essential component, a vital solution for all your PCB connector needs.