396-066-560-804

Heilind Number:EDA396-066-560-804
Manufacturer:EDAC
Manufacturer Number:396-066-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-560-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 66 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its superior quality for all your board-to-board PCB connection requirements.