396-066-560-808

Heilind Number:EDA396-066-560-808
Manufacturer:EDAC
Manufacturer Number:396-066-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-560-808

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, it boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows of 66 positions each, made of high-quality Copper Alloy, it guarantees secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit boards. Engineered for versatility, it offers straight mount orientation and can withstand temperatures from -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential connector.