396-068-520-201

Heilind Number:EDA396-068-520-201
Manufacturer:EDAC
Manufacturer Number:396-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for reliability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient performance. With a double-row configuration and 68 positions, it offers ample connectivity options for your circuit board. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.