396-068-520-203

Heilind Number:EDA396-068-520-203
Manufacturer:EDAC
Manufacturer Number:396-068-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-203

Detailed Description

Upgrade your system with our high-performance Card Edge Connector, designed for seamless board-to-board connections. With a sleek black finish, it adds a professional touch to your setup. Engineered for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity. Featuring 68 positions across 2 rows, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Trust in the quality and performance of this essential component for your connectivity needs.