396-068-520-204

Heilind Number:EDA396-068-520-204
Manufacturer:EDAC
Manufacturer Number:396-068-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-204

Detailed Description

Enhance connectivity in your PCB setup with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your 68-position board-to-board connections. Designed for straight mount orientation and capable of withstanding temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your setup today and experience seamless connectivity like never before.