396-068-520-212

Heilind Number:EDA396-068-520-212
Manufacturer:EDAC
Manufacturer Number:396-068-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in all environments. With a dual-row configuration and 68 positions, it offers ample space for your connections. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy and efficient installations. Operating smoothly in temperatures ranging from -40 to 105 °C, its straight mount orientation guarantees a secure fit. Elevate your PCB assembly with this essential connector.