396-068-520-807

Heilind Number:EDA396-068-520-807
Manufacturer:EDAC
Manufacturer Number:396-068-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-807

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed to facilitate seamless board-to-board PCB connections, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of high-performance Copper Alloy contacts, it ensures optimal signal transmission, while its .125-inch pitch and .2-inch row spacing accommodate precise alignment. Featuring 68 positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance and longevity. Upgrade your connectivity solutions with this essential component.