396-068-520-808

Heilind Number:EDA396-068-520-808
Manufacturer:EDAC
Manufacturer Number:396-068-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .125 inches and a total of 68 positions for versatile connectivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup with this reliable and efficient solution.