396-068-520-812

Heilind Number:EDA396-068-520-812
Manufacturer:EDAC
Manufacturer Number:396-068-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-812

Detailed Description

Enhance connectivity in your PCB layouts with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The 68 positions in this connector, each with a pitch of .125 in, offer ample room for secure connections. Its straight mount orientation and compact .2 in row spacing make it easy to integrate seamlessly into your circuit designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this high-quality connector, perfect for a variety of applications in the electronics industry.