396-068-520-858

Heilind Number:EDA396-068-520-858
Manufacturer:EDAC
Manufacturer Number:396-068-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black exterior and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 68 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, you can trust in its stability even in challenging environments. Perfect for various applications, this connector guarantees efficient and secure data transmission. Elevate your PCB assemblies with this essential component.