396-068-521-204

Heilind Number:EDA396-068-521-204
Manufacturer:EDAC
Manufacturer Number:396-068-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, ideal for high-speed applications. The connector offers two rows with a total of 68 positions, allowing for seamless board-to-board connections. Its .125-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.