396-068-521-207

Heilind Number:EDA396-068-521-207
Manufacturer:EDAC
Manufacturer Number:396-068-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a reliable component designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With an amperage of 3 A and contact material crafted from Copper Alloy, this connector guarantees efficient power transmission. Boasting two rows of 68 positions each, it offers ample room for connectivity. The .125-inch pitch and .2-inch row spacing facilitate precise assembly, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its high-quality construction to optimize performance and reliability in your electronic projects.