396-068-521-212

Heilind Number:EDA396-068-521-212
Manufacturer:EDAC
Manufacturer Number:396-068-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-212

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic systems. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of 68 positions each, this connector offers ample space for multiple connections. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.