396-068-521-258

Heilind Number:EDA396-068-521-258
Manufacturer:EDAC
Manufacturer Number:396-068-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-258

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a current rating of 3 A, this connector offers reliable power transmission. Its two rows of 68 copper alloy contacts provide seamless connectivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration into your PCB setup. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your system with this essential component, perfect for board-to-board connections.