396-068-521-803

Heilind Number:EDA396-068-521-803
Manufacturer:EDAC
Manufacturer Number:396-068-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-803

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish, ensuring both functionality and style. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability for long-lasting performance. Boasting two rows of copper alloy contacts and a pitch of .125 inches, it facilitates efficient data transfer. With a total of 68 positions, it provides ample connectivity options for your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for optimal connectivity in your electronic assemblies.