396-068-521-804

Heilind Number:EDA396-068-521-804
Manufacturer:EDAC
Manufacturer Number:396-068-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 68 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial settings. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures safe and efficient power delivery. Upgrade your connectivity solutions with this essential component.