396-068-521-807

Heilind Number:EDA396-068-521-807
Manufacturer:EDAC
Manufacturer Number:396-068-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-807

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector in sleek black. Designed for dual-row setup with 68 positions, it offers reliable power transmission at a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material ensures efficient signal transfer, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component, a must-have in your connector toolkit.