396-068-521-808

Heilind Number:EDA396-068-521-808
Manufacturer:EDAC
Manufacturer Number:396-068-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-521-808

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for optimal signal transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 68 positions each, this connector offers ample room for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while a straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your systems with this essential component for enhanced efficiency and performance.