396-068-522-201

Heilind Number:EDA396-068-522-201
Manufacturer:EDAC
Manufacturer Number:396-068-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring two rows of 68 positions each, this connector offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration into your circuit design. Its straight mount orientation further simplifies installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs.