396-068-522-202

Heilind Number:EDA396-068-522-202
Manufacturer:EDAC
Manufacturer Number:396-068-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-202

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in striking black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 68 positions, it offers ample room for secure connections, while the Copper Alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this high-quality connector, perfect for various applications in the electronics industry.