396-068-522-203

Heilind Number:EDA396-068-522-203
Manufacturer:EDAC
Manufacturer Number:396-068-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-203

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts offering a total of 68 positions, it guarantees seamless data and power transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial settings. Upgrade your system with this essential component that delivers optimal performance and longevity.