396-068-522-207

Heilind Number:EDA396-068-522-207
Manufacturer:EDAC
Manufacturer Number:396-068-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a sleek black finish and two rows of 68 positions each, this connector ensures efficient data transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both longevity and reliable conductivity. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector meets the demands of diverse environments, making it an essential choice for your connectivity needs. Elevate your circuitry with this high-performance solution.