396-068-522-212

Heilind Number:EDA396-068-522-212
Manufacturer:EDAC
Manufacturer Number:396-068-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, this connector is suitable for a wide range of applications. Its 2-row design, copper alloy contacts, and 68 positions offer ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for use in various electronic systems, this connector is a must-have for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.