396-068-522-258

Heilind Number:EDA396-068-522-258
Manufacturer:EDAC
Manufacturer Number:396-068-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this sleek black connector boasts a 3A amperage capacity, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and reliability. With two rows and 68 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your PCB connections with this essential component.