396-068-522-804

Heilind Number:EDA396-068-522-804
Manufacturer:EDAC
Manufacturer Number:396-068-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile black component designed for seamless integration. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. Boasting a double-row design with 68 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining efficient signal transmission. The straight mount orientation and compact form factor make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Upgrade your electronic assemblies with this essential connector, perfectly suited for board-to-board connections.