396-068-522-807

Heilind Number:EDA396-068-522-807
Manufacturer:EDAC
Manufacturer Number:396-068-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this black connector features a double-row layout with 68 copper alloy contact positions, ensuring seamless data transmission. With an amperage rating of 3 A and a pitch of .125 inches, it guarantees reliable power delivery. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional protection, while the straight-mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications. Elevate your electronic connections with this essential component.