396-068-522-808

Heilind Number:EDA396-068-522-808
Manufacturer:EDAC
Manufacturer Number:396-068-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it offers a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of Copper Alloy contacts, and a pitch of .125 inches, it ensures secure and reliable connections. Boasting 68 positions and a straight mount orientation, it's perfect for various board-to-board applications. This connector operates seamlessly in a wide temperature range from -40 to 105 °C, making it suitable for versatile electronic setups. Upgrade your connectivity solutions today with this essential component.