396-068-522-858

Heilind Number:EDA396-068-522-858
Manufacturer:EDAC
Manufacturer Number:396-068-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-522-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a double-row layout and 68 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for board-to-board PCB connections. Rated for an operating temperature range of -40 to 105°C, it is ideal for use in any environment. Upgrade your connectivity solutions with this essential component.