396-068-526-201

Heilind Number:EDA396-068-526-201
Manufacturer:EDAC
Manufacturer Number:396-068-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-068-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-068-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 68 copper alloy contacts, it offers seamless data transfer and power distribution. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for both industrial and consumer electronics. Upgrade your setup with this essential component for seamless and efficient connectivity.